+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

382252

Meter: grounding resistance; LCD; VAC: 1÷750V; 40÷400Hz


Manufacturer: EXTECH

Manufacturer part number:
382252
TME Symbol:
EX382252

Specification

Manufacturer
EXTECH
Type of meter
grounding resistance
Kind of display used
LCD
Earthing resistance measuring range
10mΩ...20Ω/200Ω/2kΩ
Earthing resistance measuring accuracy
±(2% + 3 digit)
AC voltage measuring range
1...750V
AC voltage measuring accuracy
±(1.2% + 10 digit)
Bandwidth for AC voltage measurements
40...400Hz
DC voltage measuring range
1...1000V
DC voltage measuring accuracy
±(0.8% + 3 digit)
Pollution degree
2
Body dimensions
200x92x50mm
Weight with battery
700g
Measurement
AC voltage, DC voltage, earthing resistance, resistance
Related items
EX382253, EX382254
Resistance measuring range
0...200kΩ
Resistance measuring accuracy
±(1%+2 digit)
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • soft case
  • test leads set
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight2.3377 kg
EAN code793950822524

WATCH VIDEO

See other products in this category: Earth Resistance Meter EXTECH
*
382252
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.