+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

392050

Meter: temperature; digital; LCD; 3,5 digit; -50÷150°C; Accur: ±1°C


Manufacturer: EXTECH

Manufacturer part number:
392050
TME Symbol:
EX392050

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Display parameters
3,5 digit
Temperature measuring range
-50...150°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Measuring instrument features
automatic power-off
Measuring unit
°C, °F
Power supply
  • battery LR44 1,5V x1
Gross weight78.59 g

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
392050
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.