+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39240

Meter: temperature; LCD; -40÷200°C; Accur: ±1°C; Resol: 0.1°C


Manufacturer: EXTECH

Manufacturer part number:
39240
TME Symbol:
EX39240

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of display used
LCD
Temperature measuring range
-40...200°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Body dimensions
150x20x18mm
Measuring unit
°C, °F
Power supply
  • battery LR44 1,5V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • waterproof
Gross weight57.04 g
EAN code793950392409

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
39240
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.