+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

401025

Light meter; 0,01÷50klx; Meas.accur: ±(5% + 2 digits); 2,5x/s

NEW

Manufacturer: EXTECH

Manufacturer part number:
401025
TME Symbol:
EX401025

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD 0,5"
Display parameters
3,5 digit (1999)
Measuring range
0,01...50klx
Measurement accuracy
±(5% + 2 digits)
Measuring resolution
1lux
Measuring unit
foot-candle, lux
Sampling
2,5x/s
Operating temperature
0...50°C
Body dimensions
163x70x30mm
Weight with battery
210g
Power supply
  • battery AAA
Standard equipment
  • case
  • user's manual
Measuring instrument features
  • HOLD function
  • light sensor with 1,1m cable
Battery/ rechargeable battery
  • battery AAA
Gross weight220 g
EAN code793950401255
See other products in this category: Luxmeters EXTECH
*
401025
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.