+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40180

Tester: wiring system; Temp: 0÷40°C; 228x57x25.4mm


Manufacturer: EXTECH

Manufacturer part number:
40180
TME Symbol:
EX40180

Specification

Manufacturer
EXTECH
Type of tester
wiring system
Detection
cable and wire continuity, clear/busy/ringing line test, location and tracking of lines and sockets, tip/ring identification
Operating temperature
0...40°C
Dimensions
228x57x25.4mm
Test
wiring RJ11, wiring RJ45
Storage temperature
-10...50°C
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • case
  • crocodile clip
  • RJ11 connector
  • RJ45 connector
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight512.8 g
EAN code793950401804

WATCH VIDEO

See other products in this category: LAN and Telephone Networks Testers EXTECH
*
40180
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.