+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

407123

Thermoanemometer; LCD; 3,5 digit (1999); 0÷50°C; Interface: RS232


Manufacturer: EXTECH

Manufacturer part number:
407123
TME Symbol:
EX407123

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Velocity measuring range
0.2...20m/s
Velocity measuring accuracy
±(5%+0.03m/s)
Velocity measuring resolution
0.1m/s
Temperature measuring range
0...50°C
Temperature measurement accuracy
±0.8°C
Temperature measurement resolution
0.1°C
Body dimensions
180x72x32mm
Weight with battery
355g
Measurement
air flow, temperature
Measuring unit
°C, °F, ft/min, km/h, knots, mph, m/s
Interface
RS232
Software
included
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • embedded telescopic probe 1m
  • HOLD function
  • low battery indicator
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight737.2 g

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
407123
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.