+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

407730

Meter: sound level; LCD; (2000); Sound level: 40÷130dB; 0.3÷8kHz

Manufacturer: EXTECH

Manufacturer part number:
407730
TME Symbol:
EX407730

Specification

Manufacturer
EXTECH
Type of meter
sound level
Kind of display used
LCD
Display parameters
(2000)
Sound level measuring range
40...130dB
Sound level measuring accuracy
±2dB
Sound level measuring resolution
0.1dB
Operating frequency
0.3...8kHz
Body dimensions
230x57x44mm
Weight without batteries
160g
Standard equipment
windshield
Measurement
sound level
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • function
Gross weight242.49 g

WATCH VIDEO

See other products in this category: Sound Meters EXTECH
*
407730
2 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.