+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

421502

Meter: temperature; digital; LCD; Accur: ±(0.05%+0.3°C)

Manufacturer: EXTECH

Manufacturer part number:
421502
TME Symbol:
EX421502

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measurement accuracy
±(0.05% + 0.3°C)
Temperature measuring range (with K-type thermocouple)
-20...1370°C
Temperature measuring range (with J-type thermocouple)
-200...1050°C
Temperature measurement resolution
0.1°C
Body dimensions
192x91x53mm
Measuring unit
°C, °F
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • HOLD function
  • MIN/MAX/AVG function
  • programmable alarm thresholds
  • REL function
Standard equipment
  • holster
  • K-type thermocouple x2
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight519.4 g

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
421502
Product withdrawn from the offer
Use the specification table below to search for similar products