+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42280A

Thermo-hygrometer; -30÷70°C; 0.1÷99%RH; Accur: ±1°C

NEW

Manufacturer: EXTECH

Manufacturer part number:
42280A
TME Symbol:
EX42280A

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Temperature measuring range
-30...70°C
Humidity measuring range
0.1...99% RH
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±3%
Dew-point measurement
0...50°C
Measurement
dew point, humidity, temperature
Interface
USB 2.0
Measuring instrument features
MIN/MAX function
Body dimensions
121x89x38mm
Weight without batteries
163g
Power supply
  • battery AA x4
Gross weight163 g
EAN code793950440605
See other products in this category: Thermohygrometers EXTECH
*
42280A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.