+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

445713

Thermo-hygrometer; -10÷60°C; 10÷99%RH; Accur: ±1°C


Manufacturer: EXTECH

Manufacturer part number:
445713
TME Symbol:
EX445713

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Temperature measuring range
-10...60°C
Humidity measuring range
10...99% RH
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±5%
Measuring instrument features
MIN/MAX function
Body dimensions
109x99x20mm
Weight without batteries
169g
Power supply
  • battery LR03 AAA 1,5V x1
Gross weight193.99 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
445713
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.