+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45158

Thermoanemometer; -18÷50°C; 10÷95%RH; ±4%

Manufacturer: EXTECH

Manufacturer part number:
45158
TME Symbol:
EX45158

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Velocity measuring range
0.5...28m/s, 1...17BF, 1...54.3knots, 1.1...62.5mph, 1.8...100.6km/h, 100...5500ft/min
Velocity measuring accuracy
±3%
Velocity measuring resolution
0.1m/s, 0.2mph, 0.7km/h, 1BF, 20ft/min
Temperature measuring range
-18...50°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Humidity measuring range
10...95% RH
Humidity measuring resolution
1% RH
Dew-point measurement
0...50°C
Dew-point measuring resolution
1°C
Body dimensions
133x70x19mm
Weight without batteries
95g
Measurement
air flow, dew point, humidity, temperature
Measuring unit
Beaufort degrees, ft/min, km/h, knots, mph, m/s
Humidity measuring accuracy
±4%
Power supply
  • battery CR2032 3V x1
Measuring instrument features
  • automatic power-off
  • folding enclosure
  • HOLD function
  • measures mean values for 5, 10, 13 seconds time periods
  • simultaneous readout of wind velocity and relative humidity
  • splashproof and shock resistant enclosure
Gross weight147.05 g

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
45158
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.