+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

461830

Meter: tachometer, LED stroboscope; Display: LCD; 0÷50°C

NEW

Manufacturer: EXTECH

Manufacturer part number:
461830
TME Symbol:
EX461830

Specification

Manufacturer
EXTECH
Type of meter
tachometer, LED stroboscope
Kind of display used
LCD
Measuring range
100...10000rpm (optical method)
Measurement accuracy
±0,05%
Operating temperature
0...50°C
Standard equipment
user's manual
Dimensions
180x56x68mm
Measuring resolution
0,1rpm
Illumination
yes
Power supply
  • battery AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • memory built-in
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight1000 g
EAN code793950468302
See other products in this category: Car Multimeters - Others EXTECH
*
461830
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.