+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EX503-NIST

Digital multimeter; LCD; (4000); VDC: 0.1mV÷1kV; VAC: 0.1mV÷1kV


Manufacturer: EXTECH

Manufacturer part number:
EX503-NIST
TME Symbol:
EX503-NIST

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(4000)
DC voltage measuring range
0.1mV...1kV
AC voltage measuring range
0.1mV...1kV
DC current measuring range
0.1µA...10A
AC current measuring range
0.1µA...10A
Resistance measuring range
0.1...40MΩ
Frequency measuring range
0.001...10MHz
Test
diodes
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
83x184x57mm
Accuracy
0.5%
Manufacturer series
EX500
Power supply
  • battery 6F22 9V x1
Standard equipment
  • calibration certificate NIST
  • case
  • magnetic hanging strap
  • test leads
  • TL808 test leads
  • voltage detector DV25
Gross weight800 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX503-NIST
Product withdrawn from the offer
Use the specification table below to search for similar products