+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EX520-NIST

Digital multimeter; LCD; (6000); VDC: 0.1÷600mV,6V,60V,600V,1kV


Manufacturer: EXTECH

Manufacturer part number:
EX520-NIST
TME Symbol:
EX520-NIST

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.09% + 2 digit)
AC voltage measuring range
0.1mV...6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.5% + 3 digit)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/40MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/1mF
Capacitance measuring accuracy
±(3.5%+ 4 digit)
Frequency measuring range
10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/10MHz/40MHz
Frequency measuring accuracy
±(0.1%+1 digit)
Temperature measuring range
-45...750°C
Temperature measurement accuracy
±(3% + 5°C)
Resistance measuring accuracy
±(0.3%+4 digit)
Duty cycle factor
0.1...99.9%
Duty cycle factor measurement accuracy
±(1,2% + 2 digits)
Diode test
0.9mA @2.8V
Continuity test
acoustic indication, <100Ω
IP rating
IP67
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Resistance to
fall from 2m height, to weather conditions, water
Dimensions (W x H x D)
83x184x57mm
Manufacturer series
EX500
Bargraph
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • calibration certificate NIST
  • case
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indicator
  • REL function
  • waterproof enclosure
Gross weight800 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX520-NIST
Product withdrawn from the offer
Use the specification table below to search for similar products