+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, DC current, duty cycle, resistance, temperature | |
Important information | power bank gratis | |
Kind of display used | LCD | |
Display parameters | (6000) | |
DC voltage measuring range | 0.1...600mV/6V/60V/600V/1kV | |
DC voltage measuring accuracy | ±(0.09% + 2 digit) | |
AC voltage measuring range | 0.1mV...6V/60V/600V/1kV | |
AC voltage measuring accuracy | ±(1% + 3 digit) | |
DC current measuring range | 0.1...600µA/6mA/60mA/600mA/6A/10A | |
DC current measuring accuracy | ±(1% + 3 digit) | |
AC current measuring range | 0.1...600µA/6mA/60mA/600mA/6A/10A | |
AC current measuring accuracy | ±(1.5% + 3 digit) | |
Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/40MΩ | |
Capacitance measuring range | 60nF/0.6µF/6µF/60µF/600µF/1mF | |
Capacitance measuring accuracy | ±(3.5%+ 4 digit) | |
Frequency measuring range | 10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/10MHz/40MHz | |
Frequency measuring accuracy | ±(0.1%+1 digit) | |
Temperature measuring range | -45...750°C | |
Temperature measurement accuracy | ±(3% + 5°C) | |
Resistance measuring accuracy | ±(0.3%+4 digit) | |
Duty cycle factor | 0.1...99.9% | |
Duty cycle factor measurement accuracy | ±(1,2% + 2 digits) | |
Diode test | 0.9mA @2.8V | |
Continuity test | acoustic indication, <100Ω | |
IP rating | IP67 | |
Body dimensions | 83x57x184mm | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Resistance to | fall from 2m height, to weather conditions | |
Manufacturer series | EX500 | |
Bargraph | yes |