+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60120B

Probe: for pH concentration measure; Len: 1m; Dim: 10x126mm

Manufacturer: EXTECH

Manufacturer part number:
60120B
TME Symbol:
EX60120B

Specification

Manufacturer
EXTECH
Type of measuring probe
for pH concentration measure
Cable length
1m
Dimensions
10x126mm
Operating temperature
0...80°C
Gross weight66.06 g

WATCH VIDEO

See other products in this category: pH Meters and Testers EXTECH
*
60120B
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.