+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of laboratory power supply | standard | |
Kind of power supply | multi-channel, switching | |
Kind of display used | LED x4 | |
Display parameters | 4 digit | |
Number of channels | 2 | |
Output voltage | 0...75V DC | |
Output current | 0...2A | |
Output voltage 2 | 0...75V DC | |
Output current 2 | 0...2A | |
Output voltage resolution | 0.1V | |
Output current resolution | 10mA | |
Voltage load regulation | <0,01% | |
Dimensions | 260x160x320mm | |
Protection | against reverse polarity, short circuit protection SCP | |
Voltage (regulated) ripple and noise | ≤2mVrms | |
Connectors for the country | Europe, Great Britain |