+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | multifunction | |
Kind of meter | AC/DC pincers type, digital | |
Max. diameter of measured cable | 43mm | |
Kind of display used | LCD | |
Display parameters | (6000) | |
DC current measuring range | 100mA/1kA | |
AC current measuring range | 100mA/1kA | |
DC current measuring accuracy | ±(2.5% + 5 digit) @100mA, ±(2.8% + 5 digit) @1kA | |
DC voltage measuring range | 600mV/6V/60V/600V/1kV | |
DC voltage measuring accuracy | ±(0.8% + 2 digit) @600mV, ±(1.5% + 2 digit) @(6V...600V), ±(2% + 2 digit) @1kV | |
AC voltage measuring range | 600mV/6V/60V/600V/1kV | |
AC voltage measuring accuracy | ±(1% + 10 digit) @600mV, ±(1.5% + 5 digit) @(6V...600V), ±(2% + 2 digit) @1kV | |
True effective value measurement | True RMS AC | |
Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ | |
Capacitance measuring range | 6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/40mF | |
Capacitance measuring accuracy | ±(3%+5 digit) @ 600nF...60µF, ±(4%+10 digit) @ 600µF, ±(5%+20 digit) @ 60nF, ±(5%+30 digit) @ 6nF, ±(10%+10 digit) @ 6mF...40mF | |
Frequency measuring range | 1mHz...100kHz | |
Temperature measuring range | -20...760°C | |
Temperature measurement accuracy | ±3% | |
Non-contact temperature measuring range | -50...270°C | |
Non-contact temperature measuring accuracy | ±2% | |
Continuity test | acoustic indication, <50Ω | |
Pollution degree | 2 | |
Dimensions | 270x110x50mm | |
Weight without batteries | 396g | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, inrush current, resistance, temperature | |
Conform to the norm | CAT III 1000V CAT IV 600V | |
Emissivity value | 0,95 (fixed) | |
Operating temperature | 0...50°C | |
Illumination | yes |