+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB18V101JX

Resistor network: Y; 100Ω; ±5%; No.of resistors: 4; 31mW; SMD; 12.5V


Manufacturer: PANASONIC

Manufacturer part number:
EXB18V101JX
TME Symbol:
EXB18V101JX

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
100Ω
Tolerance
±5%
Number of resistors
4
Power
31mW
Mounting
SMD
Operating voltage
12.5V
Temperature coefficient
200ppm/°C
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates
See other products in this category: Resistor networks PANASONIC,
*
EXB18V101JX
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD