+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB18V103JX

Resistor network: Y; 10kΩ; No.of resistors: 4; 31mW; SMD; Uoper: 50V


Manufacturer: PANASONIC

Manufacturer part number:
EXB18V103JX

Alternative designations: EXB-18V103JX

TME Symbol:
EXB18V103JX

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
10kΩ
Number of resistors
4
Power
31mW
Mounting
SMD
Operating voltage
50V
Case - inch
0502
Body dimensions
1.4x0.6x0.35mm
Max. overload voltage
100V
Manufacturer series
EXB18V
Operating temperature
-55...125°C
Gross weight0.006 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXB18V103JX
9981 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Packaging method by the manufacturer:Reel = 10 000 pcs