+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB24V101JX

Resistor network: Y; 100Ω; No.of resistors: 2; 63mW; SMD; Uoper: 50V


Manufacturer: PANASONIC

Manufacturer part number:
EXB24V101JX

Alternative designations: EXB-24V101JX

TME Symbol:
EXB24V101JX

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
100Ω
Number of resistors
2
Power
63mW
Mounting
SMD
Operating voltage
50V
Body dimensions
1x1x0.35mm
Max. overload voltage
100V
Manufacturer series
EXB24V
Operating temperature
-55...125°C
Gross weight0.022 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXB24V101JX
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD