+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB24VR000X

Resistor network: Y; 0Ω; No.of resistors: 2; 62.5mW; SMD; 200ppm/°C


Manufacturer: PANASONIC

Manufacturer part number:
EXB24VR000X
TME Symbol:
EXB24VR000X

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
0Ω
Number of resistors
2
Power
62.5mW
Mounting
SMD
Temperature coefficient
200ppm/°C
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates
See other products in this category: Resistor networks PANASONIC,
*
EXB24VR000X
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD