+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB28V104JX

Resistor network: Y; 100kΩ; ±5%; No.of resistors: 4; 63mW; SMD; 0804


Manufacturer: PANASONIC

Manufacturer part number:
EXB28V104JX

Alternative designations: EXB-28V104JX

TME Symbol:
EXB28V104JX

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
100kΩ
Tolerance
±5%
Number of resistors
4
Power
63mW
Mounting
SMD
Operating voltage
50V
Case - inch
0804
Body dimensions
2x1x0.35mm
Max. overload voltage
100V
Manufacturer series
EXB28V
Operating temperature
-55...125°C
Gross weight0.022 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXB28V104JX
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD