+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB28V150JX

Resistor network: Y; 15Ω; ±5%; No.of resistors: 4; 63mW; SMD; 0804


Manufacturer: PANASONIC

Manufacturer part number:
EXB28V150JX

Alternative designations: EXB-28V150JX

TME Symbol:
EXB28V150JX

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
15Ω
Tolerance
±5%
Number of resistors
4
Power
63mW
Mounting
SMD
Operating voltage
50V
Case - inch
0804
Body dimensions
2x1x0.35mm
Max. overload voltage
100V
Manufacturer series
EXB28V
Operating temperature
-55...125°C
Gross weight0.022 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXB28V150JX
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD