+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB28V152JX

Resistor network: Y; 1.5kΩ; ±5%; No.of resistors: 4; 62.5mW; SMD


Manufacturer: PANASONIC

Manufacturer part number:
EXB28V152JX
TME Symbol:
EXB28V152JX-PAN-0

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
1.5kΩ
Tolerance
±5%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Temperature coefficient
200ppm/°C
Operating temperature
-55...125°C
Gross weight0.01 g
See other products in this category: Resistor networks PANASONIC
*
EXB28V152JX
Product withdrawn from the offer
Use the specification table below to search for similar products