+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB28V332JX

Resistor network: Y; 3.3kΩ; ±5%; No.of resistors: 4; 62.5mW; SMD

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EXB28V332JX
TME Symbol:
EXB28V332JX

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
3.3kΩ
Tolerance
±5%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Operating voltage
50V
Temperature coefficient
200ppm/°C
Case - inch
0804
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates
See other products in this category: Resistor networks PANASONIC,
*
EXB28V332JX
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)