+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB2HVR000V

Resistor network: Y; 0Ω; No.of resistors: 8; 63mW; SMD; Uoper: 25V


Manufacturer: PANASONIC

Manufacturer part number:
EXB2HVR000V

Alternative designations: EXB-2HVR000V

TME Symbol:
EXB2HVR000V

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
0Ω
Number of resistors
8
Power
63mW
Mounting
SMD
Operating voltage
25V
Body dimensions
3.8x1.6x0.45mm
Max. overload voltage
50V
Manufacturer series
EXB2HV
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXB2HVR000V
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD