+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EXB-A10P472J
Manufacturer | PANASONIC | |
Type of resistor network | X | |
Resistance | 4.7kΩ | |
Tolerance | ±5% | |
Number of resistors | 8 | |
Power | 63mW | |
Mounting | SMD | |
Operating voltage | 50V | |
Body dimensions | 6.4x3.1x0.55mm | |
Max. overload voltage | 100V | |
Manufacturer series | EXBA10P | |
Operating temperature | -55...125°C |