+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXBD10C103J

Resistor network: X; 10kΩ; ±5%; No.of resistors: 8; 50mW; SMD


Manufacturer: PANASONIC

Manufacturer part number:
EXBD10C103J

Alternative designations: EXB-D10C103J

TME Symbol:
EXBD10C103J

Specification

Manufacturer
PANASONIC
Type of resistor network
X
Resistance
10kΩ
Tolerance
±5%
Number of resistors
8
Power
50mW
Mounting
SMD
Operating voltage
25V
Body dimensions
3.2x1.6x0.55mm
Max. overload voltage
50V
Manufacturer series
EXBD10C
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXBD10C103J
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
Net price for quantities from 15000 pcs - 0.15 USDGross price for quantities from 15000 pcs - 0.15 USD
Net price for quantities from 25000 pcs - 0.14 USDGross price for quantities from 25000 pcs - 0.14 USD
Net price for quantities from 35000 pcs - 0.13 USDGross price for quantities from 35000 pcs - 0.13 USD
Net price for quantities from 50000 pcs - 0.12 USDGross price for quantities from 50000 pcs - 0.12 USD
Net price for quantities from 90000 pcs - 0.11 USDGross price for quantities from 90000 pcs - 0.11 USD