+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXBE10C103J

Resistor network: X; 10kΩ; ±5%; No.of resistors: 8; 63mW; SMD


Manufacturer: PANASONIC

Manufacturer part number:
EXBE10C103J

Alternative designations: EXB-E10C103J

TME Symbol:
EXBE10C103J

Specification

Manufacturer
PANASONIC
Type of resistor network
X
Resistance
10kΩ
Tolerance
±5%
Number of resistors
8
Power
63mW
Mounting
SMD
Operating voltage
25V
Body dimensions
4x2.1x0.55mm
Max. overload voltage
50V
Manufacturer series
EXBE10C
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXBE10C103J
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD