+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXBE10C472J

Resistor network: Y; 4.7kΩ; ±5%; No.of resistors: 8; 62.5mW; SMD

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EXBE10C472J
TME Symbol:
EXBE10C472J

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
4.7kΩ
Tolerance
±5%
Number of resistors
8
Power
62.5mW
Mounting
SMD
Temperature coefficient
200ppm/°C
Operating temperature
-55...125°C
Gross weight0.022 g
Certificates
See other products in this category: Resistor networks PANASONIC,
*
EXBE10C472J
0 in TME stock
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 4 000)