+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXBN8V220JX

Resistor network: Y; 22Ω; ±5%; No.of resistors: 4; 31mW; SMD; 0804


Manufacturer: PANASONIC

Manufacturer part number:
EXBN8V220JX

Alternative designations: EXB-N8V220JX

TME Symbol:
EXBN8V220JX

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
22Ω
Tolerance
±5%
Number of resistors
4
Power
31mW
Mounting
SMD
Operating voltage
50V
Case - inch
0804
Body dimensions
2x1x0.45mm
Max. overload voltage
100V
Manufacturer series
EXBN8V
Operating temperature
-55...125°C
Gross weight0.011 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXBN8V220JX
7500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 10 000 pcs