+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXBU38103JV

Resistor network: Y; 10kΩ; ±5%; No.of resistors: 4; 63mW; SMD; 50V

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EXBU38103JV
TME Symbol:
EXBU38103JV

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
10kΩ
Tolerance
±5%
Number of resistors
4
Power
63mW
Mounting
SMD
Operating voltage
50V
Temperature coefficient
200ppm/°C
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates
See other products in this category: Resistor networks PANASONIC,
*
EXBU38103JV
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.03 USDGross price for quantities from 50000 pcs - 0.03 USD
Net price for quantities from 60000 pcs - 0.03 USDGross price for quantities from 60000 pcs - 0.03 USD
Net price for quantities from 120000 pcs - 0.03 USDGross price for quantities from 120000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)