+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEMO
Manufacturer | LEMO | |
Type of connector | circular | |
Connector | socket | |
Number of pins | 5 | |
Kind of connector | female | |
Connector family | industrial | |
Manufacturer series | 0B | |
Spatial orientation | angled 90° | |
IP rating | IP50 | |
Electrical mounting | THT | |
Mechanical mounting | for panel mounting, front side nut, on PCBs, rear side nut | |
Polarisation | G | |
Locking system | internal bayonet, push-pull | |
Current rating | 6.5A | |
Wire cross-section | 0.34mm2 |