+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 2.2µH | |
Operating current | 6A | |
Resonant frequency | 38MHz | |
Body dimensions | 4.4x4.4x1.9mm | |
Saturation current | 4.8A | |
Coil resistance | 21.35mΩ | |
Operating temperature | -40...125°C |