+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXP-0911/10/P

Connector: circular; plug; male; PIN: 10; 10A; 250V; EXPlora; IP68


Manufacturer: BULGIN

Manufacturer part number:
EXP-0911/10/P
TME Symbol:
EXP-0911/10/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
10
Current rating
10A
Rated voltage
0.25kV
Locking system
internal thread, threaded joint
Manufacturer series
EXPlora
Contact material
brass
Contact plating
nickel plated
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
screw terminal
Enclosure material
polyester
Cable external diameter
13...15mm
Wire cross-section
0.75...2mm2
Conform to the norm
ATEX Ex
Operating temperature
-20...55°C
Gross weight151.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
EXP-0911/10/P
25 in TME stock
Net price for quantities from 1 pcs - 105.22 USDGross price for quantities from 1 pcs - 105.22 USD
Net price for quantities from 5 pcs - 98.08 USDGross price for quantities from 5 pcs - 98.08 USD
Net price for quantities from 10 pcs - 88.99 USDGross price for quantities from 10 pcs - 88.99 USD
Net price for quantities from 25 pcs - 83.79 USDGross price for quantities from 25 pcs - 83.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.