+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 10 | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Locking system | external thread, threaded joint | |
Manufacturer series | EXPlora | |
Contact material | brass | |
Contact plating | nickel plated | |
IP rating | IP68 | |
Flammability rating | UL94V-0 | |
Mechanical mounting | for panel mounting, rear side nut | |
Electrical mounting | screw terminal | |
Enclosure material | polyester | |
Wire cross-section | 0.75...2mm2 | |
Conform to the norm | ATEX Ex | |
Operating temperature | -20...55°C |