+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXP-0980

Gaskets set; EXPlora; IP68; 7÷13mm

Manufacturer: BULGIN

Manufacturer part number:
EXP-0980
TME Symbol:
EXP-0980

Specification

Manufacturer
BULGIN
Type of connector accessories
gaskets set
Application - series/manufacturer
EXPlora
IP rating
IP68
Cable external diameter
7...13mm
Related items
EXP-0911, EXP-0921
Operating temperature
-20...55°C
Gross weight42.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
EXP-0980
45 in TME stock
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 10 pcs - 7.10 USDGross price for quantities from 10 pcs - 7.10 USD
Net price for quantities from 25 pcs - 6.75 USDGross price for quantities from 25 pcs - 6.75 USD
Net price for quantities from 40 pcs - 6.56 USDGross price for quantities from 40 pcs - 6.56 USD
Net price for quantities from 50 pcs - 6.45 USDGross price for quantities from 50 pcs - 6.45 USD
Net price for quantities from 100 pcs - 6.26 USDGross price for quantities from 100 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)