+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8103100

Pencil; 300mm; carpentry works


Manufacturer: EXPERT MARKING TOOLS

Manufacturer part number:
8103100
TME Symbol:
EXP-8103100

Specification

Manufacturer
EXPERT MARKING TOOLS
Type of tool
pencil
Length
0.3m
Tools application
carpentry works
Gross weight17.15 g
See other products in this category: Repair and Construction Tools EXPERT MARKING TOOLS,
*
8103100
88 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts