+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8153012

Pencil; 180mm


Manufacturer: EXPERT MARKING TOOLS

Manufacturer part number:
8153012
TME Symbol:
EXP-8153012

Specification

Manufacturer
EXPERT MARKING TOOLS
Type of tool
pencil
Length
0.18m
Gross weight4.545 g
See other products in this category: Repair and Construction Tools EXPERT MARKING TOOLS,
*
8153012
31 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs