+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8486010

Scriber; 2.8mm; red,graphite,yellow


Manufacturer: EXPERT MARKING TOOLS

Manufacturer part number:
8486010
TME Symbol:
EXP-8486010

Specification

Manufacturer
EXPERT MARKING TOOLS
Type of tool
scriber
Diameter
2.8mm
Colour
graphite, red, yellow
Gross weight31.69 g
See other products in this category: Repair and Construction Tools EXPERT MARKING TOOLS,
*
8486010
4 in TME stock
Net price for quantities from 1 pcg - 6.05 USDGross price for quantities from 1 pcg - 6.05 USD
Net price for quantities from 5 pcg - 5.63 USDGross price for quantities from 5 pcg - 5.63 USD
Net price for quantities from 10 pcg - 5.42 USDGross price for quantities from 10 pcg - 5.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg