+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8487010

Scriber; 2.8mm; 10pcs; white,red,blue


Manufacturer: EXPERT MARKING TOOLS

Manufacturer part number:
8487010
TME Symbol:
EXP-8487010

Specification

Manufacturer
EXPERT MARKING TOOLS
Type of tool
scriber
Diameter
2.8mm
Quantity in set/package
10pcs.
Colour
blue, red, white
Gross weight30.76 g
See other products in this category: Repair and Construction Tools EXPERT MARKING TOOLS,
*
8487010
5 in TME stock
Net price for quantities from 1 pcg - 5.39 USDGross price for quantities from 1 pcg - 5.39 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcg