+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | plug | |
Number of pins | 7 | |
Kind of connector | female | |
Connector family | industrial | |
Manufacturer series | EXPlora | |
Rated voltage | 430V | |
IP rating | IP68 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Contact plating | nickel plated | |
Contact material | brass | |
Locking system | internal thread, threaded joint | |
Current rating | 16A | |
Wire cross-section | 2.5...4mm2 | |
Cable external diameter | 20...22mm | |
Conform to the norm | ATEX Ex | |
Enclosure material | polyester | |
Flammability rating | UL94V-0 | |
Operating temperature | -20...55°C |