+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXP-A980

Gaskets set; IP68; 14÷20mm; EXPlora; -20÷55°C


Manufacturer: BULGIN

Manufacturer part number:
EXP-A980
TME Symbol:
EXP-A980

Specification

Manufacturer
BULGIN
Type of connector accessories
gaskets set
IP rating
IP68
Cable external diameter
14...20mm
Application - series/manufacturer
EXPlora
Related items
EXP-A911, EXP-A921
Operating temperature
-20...55°C
Gross weight35.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
EXP-A980
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD