+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXV476M050S9PAA

Capacitor: electrolytic; SMD; 47uF; 50VDC; Ø10x10.2mm; ±20%; EXV


Manufacturer: KEMET

Manufacturer part number:
EXV476M050S9PAA
TME Symbol:
EXV476M050S9PAA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
50V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
EXV
Height
10.2mm
Diameter
10mm
Gross weight0.916 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KEMET,
See other products from this series.:
*
EXV476M050S9PAA
0 in TME stock
Net price for quantities from 7000 pcs - 0.30 USDGross price for quantities from 7000 pcs - 0.30 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 7 000.
Multiplicity: 500.