+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXW5000220

Air conditioner: heat exchangers; 1450m3/h; 58dBA; 0.7A; IP55


Manufacturer: Cosmotec

Manufacturer part number:
EXW5000220
TME Symbol:
EXW5000220

Specification

Manufacturer
Cosmotec
Type of air conditioner
heat exchangers
Fan efficiency
1450m3/h
Noise level
58dBA
Maximum current
0.7A
IP rating
IP55
Body dimensions
503x293x1091mm
Protection
time-delay
Manufacturer series
EXW
Frequency
50Hz
Cooling power
6.7kW
Operating temperature
10...50°C
Supply voltage
  • 230V AC
Gross weight42.4 kg
Certificates
See other products in this category: Heat Exchangers Cosmotec,
See other products from this series.:
*
EXW5000220
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order