+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EY101KE

Resistor: wire-wound; 100Ω; ceramic; THT; 2.5W; ±10%; Ø9.4x46.2mm


Manufacturer: OHMITE

Manufacturer part number:
EY101KE
TME Symbol:
EY101KE

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
100Ω
Kind of resistor
ceramic
Mounting
THT
Power
2.5W
Tolerance
±10%
Body dimensions
Ø9.4x46.2mm
Operating temperature
-40...110°C
Temperature coefficient
1200ppm/°C
Length
46.2mm
Diameter
9.4mm
Gross weight8.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
EY101KE
32 in TME stock
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 10 pcs - 5.45 USDGross price for quantities from 10 pcs - 5.45 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs