+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EZ240D18R

Relay: solid state; Ucntrl: 3÷15VDC; 18A; 24÷280VAC; EZ; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EZ240D18R
TME Symbol:
EZ240D18R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...15V DC
Max. operating current
18A
Switched voltage
24...280V AC
Manufacturer series
EZ
Relay variant
1-phase
Mounting
on panel
Body dimensions
66.8x38.1x24.1mm
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EZ240D18R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.80 USDGross price for quantities from 1 pcs - 50.80 USD
Net price for quantities from 10 pcs - 48.38 USDGross price for quantities from 10 pcs - 48.38 USD
Net price for quantities from 50 pcs - 46.19 USDGross price for quantities from 50 pcs - 46.19 USD
Net price for quantities from 100 pcs - 44.83 USDGross price for quantities from 100 pcs - 44.83 USD