+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4...15V DC | |
Max. operating current | 12A | |
Switched voltage | 48...660V AC | |
Manufacturer series | EZ | |
Relay variant | 1-phase | |
Mounting | on panel | |
Body dimensions | 66.8x38.1x24.1mm | |
Switching method | instantaneous switching | |
IP rating | IP00 | |
Operating temperature | -40...80°C |