+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EZ9C33116

Relay: installation; bistable,impulse; NO; Ucoil: 230VAC; Easy9 EZ

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9C33116

Alternative designations: EZ9TL-16-10-230

TME Symbol:
EZ9C33116

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Coil voltage
230V AC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Manufacturer series
Easy9 EZ
Max. operating current
16A
Operating temperature
-20...50°C
Leads
screw terminals
Gross weight106.85 g
Certificates
EAN code3606481594099
See other products in this category: Installation Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9C33116
16 in TME stock
Net price for quantities from 1 pcs - 20.63 USDGross price for quantities from 1 pcs - 20.63 USD
Net price for quantities from 6 pcs - 19.30 USDGross price for quantities from 6 pcs - 19.30 USD
Net price for quantities from 12 pcs - 17.97 USDGross price for quantities from 12 pcs - 17.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs